+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW47E5211A

LED; 5mm; white; 15°; Front: convex; 2.9÷3.4VDC; No.of term: 2; 357mW


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW47E5211A
TME Symbol:
OSW47E5211A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
5mm
LED colour
white
Viewing angle
15°
LED lens
transparent
LED current
90mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
357mW
Chromatic coordinates
x: 0.31; y: 0.33
Shape
bullet
Colour temperature
5500-8500K
Luminosity
40...45lm
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSW47E5211A
1562 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 300 pcs - 0.39 USDGross price for quantities from 300 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Packaging method by the manufacturer:
Bag = 100 pcs