+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW47L57E1P

LED; 5mm; white; 10000÷12000mcd; 140°; Front: flat; 3.2÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW47L57E1P
TME Symbol:
OSW47L57E1P

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
5mm
LED colour
white
Luminosity
10000...12000mcd
Viewing angle
140°
LED lens
transparent
LED current
75mA
Mounting
THT
Front
flat
Operating voltage
3.2...3.6V DC
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Chromatic coordinates
x: 0.31; y: 0.34
Shape
round
Colour temperature
5500-8500K
Gross weight0.255 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSW47L57E1P
771 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
Packaging method by the manufacturer:
Bag = 100 pcs