+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW47L5A31Y

LED; white; 5mm; 45000mcd; 30°; Front: convex; 3.2÷3.6VDC; -30÷85°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW47L5A31Y
TME Symbol:
OSW47L5A31Y

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white
LED diameter
5mm
Luminosity
45000mcd
Viewing angle
30°
LED lens
transparent
LED current
80mA
Mounting
THT
Front
convex
Operating voltage
3.2...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
288mW
Chromatic coordinates
x: 0.31; y: 0.34
Shape
round
Colour temperature
5500-8500K
Gross weight0.317 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSW47L5A31Y
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs