+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW4CVS3C1A

LED; white; SMD; PLCC4; Case (mm): 3528; 35÷38lm; 120°; 25mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4CVS3C1A
TME Symbol:
OSW4CVS3C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
35...38lm
Colour temperature
5500-6500(typ)-8500K
Viewing angle
120°
LED current
25mA
Dimensions
3.5x2.8x1.9mm
Operating voltage
11.2...12V DC
Chromatic coordinates
x: 0.31; y: 0.34
Gross weight0.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW4CVS3C1A
1733 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD