+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW4DK8B31B

LED; white cold; 8mm; 18000÷25000mcd; 30°; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4DK8B31B
TME Symbol:
OSW4DK8B31B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
8mm
Luminosity
18000...25000mcd
Viewing angle
30°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
LEDs' features
without flange, without stopper
Colour temperature
5500-8500K
Gross weight0.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSW4DK8B31B
28 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 60 pcs - 0.60 USDGross price for quantities from 60 pcs - 0.60 USD
Net price for quantities from 90 pcs - 0.53 USDGross price for quantities from 90 pcs - 0.53 USD
Net price for quantities from 240 pcs - 0.38 USDGross price for quantities from 240 pcs - 0.38 USD
Net price for quantities from 510 pcs - 0.27 USDGross price for quantities from 510 pcs - 0.27 USD
Net price for quantities from 990 pcs - 0.19 USDGross price for quantities from 990 pcs - 0.19 USD
Net price for quantities from 2010 pcs - 0.13 USDGross price for quantities from 2010 pcs - 0.13 USD
Net price for quantities from 5010 pcs - 0.12 USDGross price for quantities from 5010 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 30 pcs