+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW4XAHAE1E

Power LED; white cold; COB; 10W; 6500K; 850lm; 140°; 1000mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4XAHAE1E
TME Symbol:
OSW4XAHAE1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white cold
LED version
COB
Power
10W
Colour temperature
6500K
Luminosity
850lm
Viewing angle
140°
LED current
1A
Dimensions
22.45x15.5mm
Operating voltage
8.7...11.4V DC
Chromatic coordinates
x: 0.31; y: 0.34
Gross weight10.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - COB OPTOSUPPLY,
*
OSW4XAHAE1E
63 in TME stock
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD
Net price for quantities from 5 pcs - 10.25 USDGross price for quantities from 5 pcs - 10.25 USD
Net price for quantities from 10 pcs - 8.53 USDGross price for quantities from 10 pcs - 8.53 USD
Net price for quantities from 25 pcs - 6.99 USDGross price for quantities from 25 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs