+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW4XNE3E1E

Power LED; white; EMITER; 3W; 6500K; 200÷220lm; 140°; 700mA

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4XNE3E1E
TME Symbol:
OSW4XNE3E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white
LED version
EMITER
Power
3W
Colour temperature
6500K
Luminosity
200...220lm
Viewing angle
140°
LED current
700mA
Operating voltage
3.5...4.5V DC
Manufacturer series
Xeon Power
Chromatic coordinates
x: 0.31; y: 0.33
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSW4XNE3E1E
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.