+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW50603C1E-1MA

LED; white cold; SMD; Case (mm): 1608; 60÷75mcd; 10000-30000K; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW50603C1E-1MA
TME Symbol:
OSW50603C1E-1MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
60...75mcd
Colour temperature
10000-30000K
Viewing angle
120°
LED current
1mA
Dimensions
1.6x0.8x0.6mm
LED lens
transparent
Front
flat
Operating voltage
2.6...3.2V DC
Power
68mW
Operating temperature
-40...85°C
Gross weight0.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW50603C1E-1MA
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order
Packaging method by the manufacturerReel = 4 000 pcs