+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Luminosity | 350...450mcd | |
Viewing angle | 120° | |
LED current | 20mA | |
Dimensions | 2x1.25x0.8mm | |
LED lens | transparent | |
Operating voltage | 3.3...3.6V DC | |
Power | 108mW | |
Chromatic coordinates | x: 0.29; y: 0.29 |