+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case - inch | 1206 | |
Luminosity | 500...700mcd | |
Colour temperature | 8000-18000K | |
Viewing angle | 140° | |
LED current | 20mA | |
Dimensions | 3.2x1.6x1.8mm | |
LED lens | transparent | |
Front | flat | |
Operating voltage | 2.8...3.6V DC | |
Power | 108mW | |
LED version | reverse mount |