+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white cold | |
LED diameter | 5mm | |
Luminosity | 4200mcd | |
Viewing angle | 60° | |
LED lens | transparent | |
LED current | 12mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 5V DC | |
Number of terminals | 2 | |
LEDs' features | integral current limiting resistor | |
Shape | cylindrical | |
Colour temperature | 8500-18000K |