+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW54K7332F

LED; white cold; 750÷1120mcd; 30°; Front: convex; 2.54mm; tower


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW54K7332F
TME Symbol:
OSW54K7332F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Luminosity
750...1120mcd
Viewing angle
30°
Front
convex
LED lens
diffused
LED current
20mA
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.27; y: 0.28
Colour temperature
8500-18000K
Shape
tower
Number of terminals
2
Operating temperature
-30...85°C
Mounting
THT
Operating voltage
2.7...3.2V DC
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSW54K7332F
20 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 300 pcs - 0.47 USDGross price for quantities from 300 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.