+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW54LS1C1B-NO

LED; white cold; SMD; PLCC2; Case (mm): 3528; 2180÷3000mcd; 10000K


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW54LS1C1B-NO
TME Symbol:
OSW54LS1C1B-NO

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
2180...3000mcd
Colour temperature
10000K
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.7mm
LED lens
diffused, yellow
Front
flat
Operating voltage
2.7...3.4V DC
Power
0.12W
Chromatic coordinates
x: 0.27; y: 0.28
LEDs' features
black front
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW54LS1C1B-NO
1574 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerReel = 2 000 pcs