+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW5DK83C1A

LED; white cold; 8mm; 220÷330mcd; 120°; Front: recessed; 2.9÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW5DK83C1A
TME Symbol:
OSW5DK83C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
8mm
Luminosity
220...330mcd
Viewing angle
120°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
recessed
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight0.748 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSW5DK83C1A
4 in TME stock
Net price for quantities from 2 pcs - 0.30 USDGross price for quantities from 2 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts