+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW5DS51A5A

LED; white cold; 5mm; 4200÷5800mcd; 100°; 3÷5VDC; 20mA; 1.8Hz

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW5DS51A5A
TME Symbol:
OSW5DS51A5A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
5mm
LED version
blinking, clear body with diffused lens finish
Luminosity
4200...5800mcd
Viewing angle
100°
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
diffused
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Colour temperature
8500-18000K
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight0.293 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSW5DS51A5A
985 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 60 pcs - 0.22 USDGross price for quantities from 60 pcs - 0.22 USD
Net price for quantities from 240 pcs - 0.20 USDGross price for quantities from 240 pcs - 0.20 USD
Net price for quantities from 990 pcs - 0.19 USDGross price for quantities from 990 pcs - 0.19 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 100 pcs