+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED diameter | 3mm | |
LED colour | white cold | |
Luminosity | 750...1120mcd | |
Viewing angle | 110° | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | flat | |
Operating voltage | 2.9...3.4V DC | |
Number of terminals | 2 | |
Operating temperature | -30...85°C | |
Maximum power | 0.102W | |
Shape | cylindrical | |
Colour temperature | 8000-18000K |