+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case - inch | 1204 | |
Luminosity | 300...450mcd | |
Colour temperature | 6000-12500K | |
Viewing angle | 120° | |
LED current | 20mA | |
Dimensions | 3.2x1x1.5mm | |
LED lens | transparent | |
Operating voltage | 2.8...3.4V DC |