+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSWM43-B5W

LED; blue; 120°; No.of diodes: 1; Dim: Ø4.8mm; λd: 470nm; 20mA; 100mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWM43-B5W
TME Symbol:
OSWM43-B5W

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
LED
LED colour
blue
Viewing angle
120°
Number of diodes
1
Dimensions
Ø4.8mm
Wavelength
470nm
LED current
20mA
Luminosity
100mcd
Related items
OSWPTS1208D
Version
wireless
Gross weight0.258 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED modules OPTOSUPPLY,
*
OSWM43-B5W
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD