+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSWPTS1208D

Module: charging; 5÷9VDC; 38mm; 60kHz; induction charging


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWPTS1208D
TME Symbol:
OSWPTS1208D

Specification

Manufacturer
OPTOSUPPLY
Related items
OSWM43-B5W, OSWM43-B6W, OSWM43-G5W, OSWM43-K4W, OSWM43-M5W, OSWM43-R5W, OSWM43-VXW, OSWM43-W5W, OSWM43-Y5W
Type of optoelectronic module
charging
Operating voltage
5...9V DC
Diameter
38mm
Operating frequency
60kHz
Kind of module
induction charging
Gross weight3.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Others LEDs Accessories OPTOSUPPLY,
*
OSWPTS1208D
422 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs