+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED diameter | 3mm | |
LED colour | red/cold white | |
Viewing angle | 30° | |
Wavelength | 620...630nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.1...2.6/3.1...3.6V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
LED version | bicolour, bipolar | |
Shape | round | |
Colour temperature | 8500-10000(typ)-18000K | |
Luminosity of red colour | 1120...1560mcd | |
Luminosity of white colour | 1560...2180mcd |