+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white cold | |
LED diameter | 3mm | |
Luminosity | 1120...1560mcd | |
Viewing angle | 140° | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | flat | |
Operating voltage | 2.7...3.4V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
LEDs' features | LED AC, without stopper | |
LED version | bipolar | |
Colour temperature | 8500-18000K |