+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSXD2202-ARYA

LED; red/yellow; 20mm; bicolour; 80÷90mcd,80÷100mcd; 120°; anode


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSXD2202-ARYA
TME Symbol:
OSXD2202-ARYA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow
LED diameter
20mm
LED version
bicolour
Luminosity
80...90mcd, 80...100mcd
Viewing angle
120°
Front
flat
Wavelength
585...595nm, 620...630nm
LED lens
diffused, white
Common electrode
anode
LED current
20mA
Shape
round
Number of terminals
5
Operating temperature
-30...85°C
Mounting
THT
Operating voltage
3.6...5V DC
Gross weight3.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSXD2202-ARYA
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 300 pcs - 0.68 USDGross price for quantities from 300 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.