+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSY51205C1N

LED; yellow; SMD; 1205; 80mcd; 1.8VDC; 3.2x1.25x1.1mm; 120°; 10mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY51205C1N
TME Symbol:
OSY51205C1N

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
1205
Luminosity
80mcd
Operating voltage
1.8V DC
Dimensions
3.2x1.25x1.1mm
Viewing angle
120°
LED current
10mA
Wavelength
585...595nm
LED lens
transparent
LED version
reverse mount
Power
48mW
Front
flat
Operating temperature
-40...85°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSY51205C1N
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.