+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSY5JA3131A-1MA

LED; yellow; 3mm; 120÷150mcd; 30°; Front: convex; 1.5÷2.2VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5JA3131A-1MA
TME Symbol:
OSY5JA3131A-1MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
120...150mcd
Viewing angle
30°
Wavelength
585...595nm
LED lens
transparent
LED current
1mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.2V DC
Number of terminals
2
Operating temperature
-30...85°C
Gross weight0.148 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSY5JA3131A-1MA
1473 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 300 pcs - 0.17 USDGross price for quantities from 300 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 2 500 pcs