+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | yellow | |
LED diameter | 3mm | |
Luminosity | 150...220mcd | |
Viewing angle | 110° | |
Wavelength | 585...595nm | |
LED lens | transparent, yellow | |
LED current | 30mA | |
Mounting | THT | |
Front | flat | |
Operating voltage | 2.1...2.6V DC | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
Maximum power | 78mW | |
Shape | cylindrical |