+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSY5JA5F64X-5F1A

LED; in housing; yellow; No.of diodes: 1; 5mm; 30mA; Lens: diffused


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5JA5F64X-5F1A
TME Symbol:
OSY5JA5F64X-5F1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED version
in housing
LED colour
yellow
Number of diodes
1
LED diameter
5mm
Mounting
THT
Front
convex
LED current
30mA
LED lens
diffused
Viewing angle
60°
Luminosity
100...150mcd
Wavelength
585...595nm
Operating voltage
2.1...2.6V DC
Gross weight0.362 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTOSUPPLY,
*
OSY5JA5F64X-5F1A
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 300 pcs - 0.11 USDGross price for quantities from 300 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD