+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED version | in housing | |
LED colour | yellow | |
Number of diodes | 2 | |
LED diameter | 5mm | |
Mounting | THT | |
Front | convex | |
LED current | 30mA | |
LED lens | diffused | |
Viewing angle | 60° | |
Luminosity | 100...150mcd | |
Wavelength | 585...595nm | |
Operating voltage | 2.1...2.6V DC |