+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSY5MKS4C1A

LED; yellow; blinking; 750÷1120mcd; 120°; 2.5÷5VDC; 20mA; 5x5x1.5mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5MKS4C1A
TME Symbol:
OSY5MKS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
LED version
blinking
Luminosity
750...1120mcd
Viewing angle
120°
Wavelength
585...595nm
Mounting
SMD
Operating voltage
2.5...5V DC
LED current
20mA
Dimensions
5x5x1.5mm
Case - mm
5050
Case
PLCC6
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSY5MKS4C1A
1620 in TME stock
Net price for quantities from 2 pcs - 0.33 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs