+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSY5PA8B31B

LED; yellow; 8mm; 8400÷10000mcd; 30°; Front: convex; 1.8÷2.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5PA8B31B
TME Symbol:
OSY5PA8B31B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
LED diameter
8mm
Luminosity
8400...10000mcd
Viewing angle
30°
Wavelength
585...595nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
LEDs' features
without flange, without stopper
Gross weight0.664 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSY5PA8B31B
1995 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 60 pcs - 0.55 USDGross price for quantities from 60 pcs - 0.55 USD
Net price for quantities from 90 pcs - 0.48 USDGross price for quantities from 90 pcs - 0.48 USD
Net price for quantities from 240 pcs - 0.35 USDGross price for quantities from 240 pcs - 0.35 USD
Net price for quantities from 510 pcs - 0.24 USDGross price for quantities from 510 pcs - 0.24 USD
Net price for quantities from 990 pcs - 0.18 USDGross price for quantities from 990 pcs - 0.18 USD
Net price for quantities from 2010 pcs - 0.12 USDGross price for quantities from 2010 pcs - 0.12 USD
Net price for quantities from 5010 pcs - 0.09 USDGross price for quantities from 5010 pcs - 0.09 USD
Net price for quantities from 9990 pcs - 0.09 USDGross price for quantities from 9990 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs