+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSY5PAS3C1A

LED; yellow; SMD; PLCC4; 1560÷1800mcd; 2÷2.6VDC; 3.5x2.8x1.9mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5PAS3C1A
TME Symbol:
OSY5PAS3C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
1560...1800mcd
Operating voltage
2...2.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
70mA
Wavelength
590nm
LED lens
transparent
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSY5PAS3C1A
1106 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs