+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSY5XDE5E1E

Power LED; yellow; EMITER; 140°; 1400mA; 585÷595nm; 140÷160lm; 5W


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5XDE5E1E
TME Symbol:
OSY5XDE5E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
yellow
LED version
EMITER
Viewing angle
140°
LED current
1400mA
Wavelength
585...595nm
Luminosity
140...160lm
Power
5W
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Operating voltage
2.3...3.5V DC
Gross weight0.621 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSY5XDE5E1E
64 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
Net price for quantities from 200 pcs - 1.70 USDGross price for quantities from 200 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsBag = 100 pcs