+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSY5XNE1E1E

Power LED; yellow; EMITER; 140°; 350mA; 585÷595nm; 40÷50lm; 1W

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5XNE1E1E
TME Symbol:
OSY5XNE1E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
yellow
LED version
EMITER
Viewing angle
140°
LED current
350mA
Wavelength
585...595nm
Luminosity
40...50lm
Power
1W
Manufacturer series
Xeon Power
Operating voltage
2...3V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSY5XNE1E1E
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.89 USDGross price for quantities from 250 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.