+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSY6CA5111P

LED; gold; 5mm; 40000÷55000mcd; 15°; Front: convex; 2÷2.8VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY6CA5111P
TME Symbol:
OSY6CA5111P

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
gold
LED diameter
5mm
Luminosity
40000...55000mcd
Viewing angle
15°
Wavelength
590...597nm
LED lens
transparent
LED current
70mA
Mounting
THT
Front
convex
Operating voltage
2...2.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.309 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSY6CA5111P
919 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 100 pcs