+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED diameter | 3mm | |
LED colour | blue/yellow | |
Viewing angle | 30° | |
Wavelength | 470nm, 590nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.8...2.4/2.9...3.6V DC | |
Number of terminals | 3 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
LED version | bicolour | |
Shape | round | |
Common electrode | anode | |
Luminosity of blue colour | 1500mcd | |
Luminosity of yellow colour | 3200mcd |