+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSYBMC57E1A

LED; blue/yellow; 5mm; 140°; Front: flat; 2.1÷2.6/2.9÷3.6VDC; round

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYBMC57E1A
TME Symbol:
OSYBMC57E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue/yellow
LED diameter
5mm
Viewing angle
140°
Wavelength
465...475nm, 585...595nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.1...2.6/2.9...3.6V DC
Number of terminals
3
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
bicolour
Shape
round
Luminosity of blue colour
330...500mcd
Luminosity of yellow colour
750...1120mcd
Gross weight0.298 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSYBMC57E1A
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 60 pcs - 0.50 USDGross price for quantities from 60 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 260 pcs - 0.25 USDGross price for quantities from 260 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs