+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSYBMC5B31A-5V

LED; yellow/blue; 5mm; 30°; Front: convex; 5VDC; No.of term: 3; round

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYBMC5B31A-5V
TME Symbol:
OSYBMC5B31A-5V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow/blue
LED diameter
5mm
Viewing angle
30°
Wavelength
465...475nm, 585...595nm
LED lens
transparent
LED current
12...20mA
Mounting
THT
Front
convex
Operating voltage
5V DC
Number of terminals
3
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LEDs' features
integral current limiting resistor
LED version
bicolour
Shape
round
Common electrode
cathode
Luminosity of blue colour
1120...1560mcd
Luminosity of yellow colour
2180...3000mcd
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSYBMC5B31A-5V
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.