+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue, yellow | |
LED diameter | 8mm | |
Viewing angle | 140° | |
Wavelength | 470nm, 590nm | |
LED lens | transparent | |
LED current | 30mA | |
Mounting | THT | |
Front | flat | |
Operating voltage | 2.1...2.6V DC, 2.9...3.4V DC | |
Number of terminals | 3 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
LED version | bicolour | |
Shape | round | |
Luminosity of blue colour | 500...750mcd | |
Luminosity of yellow colour | 1120...1560mcd |