+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | yellow/green | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 3528 | |
Operating voltage | 1.8...2.6/1.8...2.6V DC | |
Dimensions | 3.5x2.8x1.9mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 565...575nm, 585...595nm | |
LED lens | transparent | |
LED version | bicolour | |
Luminosity of green colour | 30...50mcd | |
Luminosity of yellow colour | 100...171mcd |