+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green, yellow | |
LED version | bicolour, blinking | |
Viewing angle | 120° | |
Wavelength | 520...530nm, 585...595nm | |
Mounting | SMD | |
Operating voltage | 3...5V DC | |
LED current | 20mA | |
Luminosity of green colour | 400mcd | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Luminosity of yellow colour | 100mcd |