+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | yellow/green | |
LED diameter | 5mm | |
Viewing angle | 60° | |
Wavelength | 465...475nm, 620...630nm | |
LED lens | diffused, white | |
LED current | 1mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.9...2.4/2.7...3.2V DC | |
Number of terminals | 3 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
Maximum power | 96mW | |
LED version | bicolour | |
Luminosity of green colour | 100...150mcd | |
Luminosity of yellow colour | 100...150mcd |