+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSYYP257E1A

LED; yellow; 5mm; 500÷750mcd; 140°; Front: flat; 1.8÷2.1VDC; round

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYYP257E1A
TME Symbol:
OSYYP257E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
500...750mcd
Viewing angle
140°
Wavelength
590nm
LED lens
transparent
LED current
30mA
Mounting
THT
Front
flat
Operating voltage
1.8...2.1V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LEDs' features
LED AC
LED version
bipolar
Shape
round
Gross weight0.235 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSYYP257E1A
2000 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs