+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OT2

Fuse: fuse; 14x51mm; holders; 2A; 250VAC; 250VDC; OT

NEW

Manufacturer: MERSEN

Manufacturer part number:
OT2
TME Symbol:
OT2

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Fuse size
14x51mm
Mounting
holders
Current rating
2A
Rated voltage
250V AC/250V DC
Manufacturer series
OT
Conform to the norm
CSA UL
Gross weight5 g
Certificates
See other products in this category: Other Fuses MERSEN,
See other products from this series.:
*
OT2
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 8.28 USDGross price for quantities from 10 pcs - 8.28 USD