+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2982650

Relay: solid state; Ucntrl: 4.25÷32VDC; 5A; 12÷530VAC; 1-phase; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2982650
TME Symbol:
OV-24DC/480AC/5

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
4.25...32V DC
Max. operating current
5A
Switched voltage
12...530V AC
Relay variant
1-phase
Mounting
THT
Operating temperature
-20...80°C
Gross weight25 g
Certificates
See other products in this category: One Phase Solid State Relays PHOENIX CONTACT,
*
2982650
0 in TME stock
Net price for quantities from 1 pcs - 38.70 USDGross price for quantities from 1 pcs - 38.70 USD
Net price for quantities from 5 pcs - 35.18 USDGross price for quantities from 5 pcs - 35.18 USD
Net price for quantities from 10 pcs - 33.31 USDGross price for quantities from 10 pcs - 33.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.