+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2982647

Relay: solid state; Ucntrl: 4.25÷32VDC; 4A; 1÷60VDC; THT; -20÷80°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2982647
TME Symbol:
OV-24DC/60DC/4

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
4.25...32V DC
Max. operating current
4A
Switched voltage
1...60V DC
Mounting
THT
Relay variant
current source
Operating temperature
-20...80°C
Gross weight24 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2982647
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.16 USDGross price for quantities from 1 pcs - 31.16 USD
Net price for quantities from 10 pcs - 29.19 USDGross price for quantities from 10 pcs - 29.19 USD