+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OVO-1.7

Enclosure: for remote controller; OVO; X: 66mm; Y: 124mm; Z: 23mm


Manufacturer: TEKO

Manufacturer part number:
OVO-1.7
TME Symbol:
OVO-1.7

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
OVO
Dimension X
66mm
Dimension Y
124mm
Dimension Z
23mm
Enclosure material
ABS
Body colour
light grey
Version
hollowed area for foil keypad, with battery compartment
Number of buttons
0
Gross weight45 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
OVO-1.7
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.03 USDGross price for quantities from 1 pcs - 9.03 USD
Net price for quantities from 10 pcs - 8.32 USDGross price for quantities from 10 pcs - 8.32 USD
Net price for quantities from 50 pcs - 7.32 USDGross price for quantities from 50 pcs - 7.32 USD