+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OVO-2.9

Enclosure: for remote controller; OVO; X: 51mm; Y: 95mm; Z: 17mm; ABS


Manufacturer: TEKO

Manufacturer part number:
OVO-2.9
TME Symbol:
OVO-2.9

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
OVO
Dimension X
51mm
Dimension Y
95mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
black
Version
hollowed area for foil keypad, with battery compartment
Number of buttons
0
Gross weight21.2 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
OVO-2.9
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.72 USDGross price for quantities from 1 pcs - 9.72 USD
Net price for quantities from 10 pcs - 8.96 USDGross price for quantities from 10 pcs - 8.96 USD
Net price for quantities from 50 pcs - 7.87 USDGross price for quantities from 50 pcs - 7.87 USD
Packaging method by the manufacturer:Cardboard = 25 pcs