+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OVO-3/0.4

Enclosure: for remote controller; OVO; X: 43mm; Y: 55mm; Z: 14mm; ABS


Manufacturer: TEKO

Manufacturer part number:
OVO-3/0.4
TME Symbol:
OVO-3/0.4

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
OVO
Dimension X
43mm
Dimension Y
55mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
black
Version
with battery compartment
Number of buttons
0
Gross weight10 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
OVO-3/0.4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 50 pcs - 4.55 USDGross price for quantities from 50 pcs - 4.55 USD