+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | for remote controller | |
Manufacturer series | OVO | |
Dimension X | 43mm | |
Dimension Y | 55mm | |
Dimension Z | 14mm | |
Enclosure material | ABS | |
Body colour | black | |
Actuator colour | blue | |
Version | with battery compartment | |
Number of buttons | 1 |