+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41T+

Digital multimeter; Bluetooth; LCD; 4,5 digit (22000); 3x/s


Manufacturer: OWON

Manufacturer part number:
B41T+
TME Symbol:
OWB41T+

Specification

Manufacturer
OWON
Type of meter
digital multimeter
Interface
Bluetooth
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
4,5 digit (22000)
Sampling
3x/s
DC voltage measuring range
220mV/2.2V/22V/220V/1kV
DC voltage measuring accuracy
±(0.05% + 10 digit)
AC voltage measuring range
220mV/2.2V/22V/220V/750V
AC voltage measuring accuracy
±(0.8% + 25 digit)
DC current measuring range
220µA/2.2mA/22mA/220mA/20A
DC current measuring accuracy
±(0.5% + 10 digit)
AC current measuring range
220µA/2.2mA/22mA/220mA/20A
AC current measuring accuracy
±(1.2% + 25 digit)
True effective value measurement
True RMS
Resistance measuring range
220Ω/2.2kΩ/22kΩ/220kΩ/2.2MΩ/220MΩ
Capacitance measuring range
22nF/220nF/2.2µF/22µF/220µF/2.2mF/220mF
Capacitance measuring accuracy
±(2.5%+ 15 digit)
Frequency measuring range
22Hz/220Hz/22kHz/220kHz/2.2MHz/22MHz/220MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measuring range
-50...400°C
Temperature measurement accuracy
±(1% + 5 digit)
Resistance measuring accuracy
±(0.4%+5 digit)
Continuity test
acoustic indication, <30Ω
Conform to the norm
CAT III 1000V EN 61010
Dimensions (W x H x D)
85x185x30mm
Software
compatible Android, compatible IOS
Power supply
  • battery AA 1,5V x2
Standard equipment
  • K-type thermocouple
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • logger mode
  • low battery indicator
  • MIN/MAX/REL function
Gross weight579.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Portable digital multimeters OWON,
*
B41T+
86 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 75.70 USDGross price for quantities from 1 pcs - 75.70 USD
Net price for quantities from 3 pcs - 71.20 USDGross price for quantities from 3 pcs - 71.20 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 20 pcs