+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of resistor | wire-wound | |
Resistance | 2.2kΩ | |
Kind of resistor | ceramic | |
Mounting | THT | |
Power | 2W | |
Tolerance | ±10% | |
Body dimensions | Ø7x16mm | |
Operating temperature | -40...220°C | |
Temperature coefficient | 1300ppm/°C | |
Length | 16mm | |
Diameter | 7mm |